Filter Your Search
1 - 3 of 3 results
|
NRS2012T1R0NGJ
TAIYO YUDEN
|
$0.1388 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 84 mΩ | 30 % | YES | 100 kHz | 1.7 A | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS2012T1R0NGJV
TAIYO YUDEN
|
$0.2591 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 84 mΩ | 30 % | YES | 100 kHz | 1.7 A | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS2012T1R0NGJ8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 70 mΩ | 30 % | YES | 100 kHz | 1.7 A | 0808 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |