Filter Your Search
1 - 3 of 3 results
|
NRS5030T2R2NMGJV
TAIYO YUDEN
|
$0.2559 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 29.9 mΩ | 30 % | YES | 100 kHz | 3.5 A | 46 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.1 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
NRS5030T2R2NMGJ8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 23 mΩ | 30 % | YES | 100 kHz | 3.5 A | 46 MHz | 1919 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||
|
NRS5030T2R2NMGJ
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 29.9 mΩ | 30 % | YES | 100 kHz | 3.5 A | 46 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.1 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | 1919 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |