Filter Your Search
1 - 3 of 3 results
|
NRS5030T330MMGJ
TAIYO YUDEN
|
$0.1845 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 292.5 mΩ | 20 % | YES | 100 kHz | 800 mA | 10 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | 1919 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5030T330MMGJV
TAIYO YUDEN
|
$0.2861 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 292.5 mΩ | 20 % | YES | 100 kHz | 800 mA | 10 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS5030T330MMGJ8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 225 mΩ | 20 % | YES | 100 kHz | 800 mA | 10 MHz | 1919 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |