Filter Your Search
1 - 1 of 1 results
|
NRS6020T220MMGGV
TAIYO YUDEN
|
$0.3355 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 348 mΩ | 20 % | YES | 100 kHz | 950 mA | 11 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |