Parametric results for: ns d3st1dmk-f41 under Ceramic Capacitors

Filter Your Search

1 - 10 of 248,940 results

|
-
-
-
-
-
-
-
Temperature Characteristics Code: NS
Select parts from the table below to compare.
Compare
Compare
D10NS1R3A5MD
Knowles Capacitors
Check for Price Yes Active 1.3 pF 50 V 3.8462 % 0101 NS 3.8462 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -2400ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 102 µm 254 µm 254 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D12NS1R6B5TX
Knowles Capacitors
Check for Price Yes Active 1.6 pF 50 V 6.25 % 0101 NS 6.25 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -2400ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 381 µm 305 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D12NS1R9C5TBT
Knowles Capacitors
Check for Price Yes Active 1.9 pF 50 V 13.1579 % 0101 NS 13.1579 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -2400ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT TR YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 381 µm 305 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D12NS2R4D5TYE
Knowles Capacitors
Check for Price Yes Active 2.4 pF 50 V 20.8333 % 0101 NS 20.8333 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -2400ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 381 µm 305 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D20NS3R6G1TA
Knowles Capacitors
Check for Price Yes Active 3.6 pF 100 V 2 % 0202 NS 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -2400ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 152 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D20NS4R3C5PD
Knowles Capacitors
Check for Price Yes Active 4.3 pF 50 V 5.814 % 0202 NS 5.814 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -2400ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D20NS4R7J5TD
Knowles Capacitors
Check for Price Yes Active 4.7 pF 50 V 5 % 0202 NS 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -2400ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D25NS100M5TA
Knowles Capacitors
Check for Price Yes Active 10 pF 50 V 20 % 0302 NS 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -2400ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 762 µm 635 µm KNOWLES PRECISION DEVICES , 0302 compliant EAR99
D25NS4R7G1MA
Knowles Capacitors
Check for Price Yes Active 4.7 pF 100 V 2 % 0302 NS 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -2400ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 152 µm 762 µm 635 µm KNOWLES PRECISION DEVICES , 0302 compliant EAR99
D25NS5R6M1MA
Knowles Capacitors
Check for Price Yes Active 5.6 pF 100 V 20 % 0302 NS 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -2400ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 152 µm 762 µm 635 µm KNOWLES PRECISION DEVICES , 0302 compliant EAR99