Filter Your Search
1 - 10 of 209 results
|
NSC810AE-4M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 4 MHz | 22 | 2 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 10 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.93 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | HERMETIC SEALED, CERAMIC, LCC-44 | unknown | EAR99 | 8542.39.00.01 | |||
|
NSC810AEI/A+
Texas Instruments
|
Check for Price | Obsolete | 8 | MICROPROCESSOR CIRCUIT | INDUSTRIAL | Not Qualified | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
NSC810AD-4M/883
National Semiconductor Corporation
|
Check for Price | Obsolete | 8 | MICROPROCESSOR CIRCUIT | MILITARY | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
NSC810AJ3M/883B
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 2.5 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.224 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||
|
NSC810AE-3
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 2.5 MHz | 22 | 2 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.93 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC44,.65SQ | unknown | EAR99 | 8542.39.00.01 | ||||
|
NSC810AE/883
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 1 MHz | 22 | 2 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 10 mA | 5.5 V | 4.5 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | CERAMIC | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | J BEND | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC(UNSPEC) | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
NSC810AEM
Texas Instruments
|
Check for Price | Obsolete | 8 | MICROPROCESSOR CIRCUIT | MILITARY | Not Qualified | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
NSC810AJ3M
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 2.5 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.224 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NSC810AE
Texas Instruments
|
Check for Price | Obsolete | 8 | MICROPROCESSOR CIRCUIT | COMMERCIAL | Not Qualified | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
NSC810AD3M
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 2.5 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 |