Filter Your Search
1 - 10 of 29 results
|
NSC810AN-1/A+
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 1 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||
|
NSC810AN-1/B+
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 1 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NSC810AN-1I/A+
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 1 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||
|
NSC810AN-4/A+
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 4 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||
|
NSC810AN-3I/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 2.5 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||
|
NSC810AN-4/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 4 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NSC810AN-4
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 4 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||
|
NSC810AN-4/B+
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 4 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NSC810AN/A+
Texas Instruments
|
Check for Price | Obsolete | 8 | MICROPROCESSOR CIRCUIT | COMMERCIAL | Not Qualified | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
NSC810AN-4I
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 4 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | EAR99 | 8542.39.00.01 |