Filter Your Search
1 - 4 of 4 results
|
NSI45025AT1G
onsemi
|
$0.2575 | Yes | Active | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | ONSEMI | SOD-123 2 LEAD | LEAD FREE, SOD-123, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
NSI45025AZT1G
onsemi
|
$0.3066 | Yes | Active | 3 | STANDARD | LED DISPLAY DRIVER | NO | 1 | TRUE | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.75 mm | 3.5 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, SOT-223, 5 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NSV45025AZT1G
onsemi
|
Check for Price | Yes | Active | 3 | STANDARD | LED DISPLAY DRIVER | NO | 1 | TRUE | YES | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.75 mm | 3.5 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NSV45025AT1G
onsemi
|
Check for Price | Yes | Active | 3 | CONSTANT-CURRENT | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | ONSEMI | 425-04 | compliant | onsemi |