Filter Your Search
1 - 10 of 21 results
|
NTD18N06LT4G
onsemi
|
$0.8009 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 65 mΩ | LOGIC LEVEL COMPATIBLE | 72 mJ | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 55 W | 54 A | SWITCHING | SILICON | 120 ns | 180 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8541.29.00.95 | onsemi | ||||
|
NTD18N06T4G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 60 mΩ | 72 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 54 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||||||||
|
NTD18N06-1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 18 A | 60 mΩ | 72 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 369D-01, DPAK-3 | 3 | CASE 369D-01 | unknown | |||||||||||||||
|
NTD18N06LT4
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 65 mΩ | LOGIC LEVEL COMPATIBLE | 72 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | COMMERCIAL | 1 | 240 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | CASE 369C-01, DPAK-3 | 3 | CASE 369C-01 | unknown | ||||||||||||||
|
NTD18N06
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 60 mΩ | 72 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | COMMERCIAL | 1 | 235 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | CASE 369C-01, DPAK-3 | 3 | CASE 369C-01 | unknown | |||||||||||||||
|
NTD18N06T4
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 60 mΩ | 72 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 54 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 175 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | 3 | CASE 369C-01 | not_compliant | EAR99 | 8541.29.00.95 | ||||||||||||||
|
NTD18N06-1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 18 A | 60 mΩ | 72 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 54 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ONSEMI | DPAK-3 | 3 | CASE 369D-01 | not_compliant | EAR99 | 8541.29.00.95 | ||||||||||||||
|
NTDV18N06LT4G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 65 mΩ | 72 mJ | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 55 W | 54 A | SWITCHING | SILICON | 120 ns | 180 ns | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ON SEMICONDUCTOR | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||
|
NTD18N06T4G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 60 mΩ | 72 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 369C-01, DPAK-3 | 3 | CASE 369C-01 | unknown | |||||||||||||||
|
NTD18N06L-1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 18 A | 65 mΩ | LOGIC LEVEL COMPATIBLE | 72 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 54 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | DPAK INSERTION MOUNT | IN-LINE, R-PSIP-T3 | 4 | 369 | not_compliant | EAR99 | 8541.29.00.95 | onsemi |