Filter Your Search
1 - 3 of 3 results
|
NTD4858NT4G
onsemi
|
$0.4705 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 11.2 A | 9.3 mΩ | 112.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54.5 W | 146 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | DPAK 4 LEAD Single Gauge Surface Mount | DPAK-3 | 4 | 369AA | not_compliant | EAR99 | onsemi | ||
|
NTD4858N-35G
onsemi
|
$0.5917 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 11.2 A | 9.3 mΩ | 112.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54.5 W | 146 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 3.5 mm IPAK, Straight Lead | IPAK-3 | 3 | 369AD | not_compliant | EAR99 | onsemi | ||
|
NTD4858N-1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 11.2 A | 9.3 mΩ | 112.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54.5 W | 146 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ONSEMI | DPAK INSERTION MOUNT | IPAK-3 | 4 | 369 | not_compliant | EAR99 | onsemi |