Filter Your Search
1 - 10 of 16 results
|
NTE937M
NTE Electronics Inc
|
$3.6656 | No | No | Active | NO | 8 | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | 200 pA | 80 dB | YES | 2 nA | 13 mV | YES | NO | -18 V | -15 V | DIP8,.3 | 30 V/us | 50 V/us | 10 mA | 18 V | 15 V | 20000 | 15000 | ||||||||||||||||||||||||||||||||||||||||||||||
|
NTE931
NTE Electronics Inc
|
$14.1264 | Yes | Active | NO | 2 | 1 | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | BFM | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 15 V | 7.5 V | 125 °C | 3 A | 5.25 V | 4.75 V | 5 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE933
NTE Electronics Inc
|
$25.7466 | Yes | Active | NO | 2 | BIPOLAR | 1 | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | BFM | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | TO-204AA | , TO-204/-3 | 2 | unknown | EAR99 | 8542.39.00.01 | TO-204/-3 | Fixed,Positive,Single Output,Standard Drop | 27 V | 15 V | 150 °C | -55 °C | 5 A | 13.05 V | 11.05 V | 12 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 8.75 % | FIXED | 3 V | 30 V | 0.12 % | 0.072 % | 1 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE9370
NTE Electronics Inc
|
Check for Price | Active | NO | 16 | 1 | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -30 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | , | 16 | unknown | 8542.39.00.01 | 12 V | 9370 | D FLIP-FLOP | 4 | COMPLEMENTARY | 13 V | 11 V | NEGATIVE EDGE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE935
NTE Electronics Inc
|
Check for Price | Yes | Active | NO | 2 | 1 | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | BFM | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | 150 °C | 25 °C | 5 A | 32 V | 1.2 V | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE93MCP
NTE Electronics Inc
|
Check for Price | Active | 200 V | 15 A | NPN AND PNP | NO | SEPARATE, 2 ELEMENTS | 3 | 2 | 120 | 20 MHz | MATCHED COMPLIMENTARY PAIR CONTAINS NTE92 AND NTE93 | 150 W | AMPLIFIER | SILICON | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE93
NTE Electronics Inc
|
Check for Price | Yes | Active | 200 V | 15 A | PNP | NO | SINGLE | 3 | 1 | 30 | 20 MHz | 150 W | 150 W | AMPLIFIER | SILICON | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | NTE ELECTRONICS | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE93L08
NTE Electronics Inc
|
Check for Price | Active | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE937
NTE Electronics Inc
|
Check for Price | No | No | Active | NO | 8 | 1 | COMMERCIAL | O-MBCY-W8 | e0 | Not Qualified | 70 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NTE ELECTRONICS INC | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | 200 pA | 80 dB | YES | 2 nA | 13 mV | YES | NO | -18 V | -15 V | CAN8,.2 | 30 V/us | 50 V/us | 10 mA | 18 V | 15 V | 20000 | 15000 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE93L16
NTE Electronics Inc
|
Check for Price | Active | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 |