Filter Your Search
1 - 2 of 2 results
|
NTGS3447PT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 12 V | 1 | 3.4 mA | 72 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | TSOP | LEAD FREE, CASE 318G, TSOP-6 | 6 | CASE 318G | unknown | |||||||||||
|
NTGS3447PT1G
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 12 V | 1 | 3.4 A | 40 mΩ | 129 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 19 A | SWITCHING | SILICON | 188 ns | 33 ns | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | TSOP-6 | 6 | 318G-02 | unknown | EAR99 | onsemi |