Filter Your Search
1 - 4 of 4 results
|
NTHD4P02FT1
onsemi
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 2.2 A | 155 mΩ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | 9 A | SWITCHING | SILICON | 90 ns | 37 ns | R-PDSO-F8 | e0 | Not Qualified | 150 °C | -55 °C | 235 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | ONSEMI | ChipFET | 8 | 1206A-03 | not_compliant | EAR99 | 8541.29.00.95 | onsemi | ||||||
|
NTHD4P02FT1G
onsemi
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 2.2 A | 155 mΩ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | 9 A | SWITCHING | SILICON | 90 ns | 37 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | ChipFET | 8 | 1206A-03 | compliant | EAR99 | 8541.29.00.95 | onsemi | ||||
|
NTHD4P02FT1G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 2.2 A | 155 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9 A | SWITCHING | SILICON | R-XDSO-C8 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ROCHESTER ELECTRONICS LLC | 8 | CASE 1206A-03 | unknown | LEAD FREE, CASE 1206A-03, CHIPFET-8 | ||||||||||||
|
NTHD4P02FT1
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 2.2 A | 155 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9 A | SWITCHING | SILICON | R-XDSO-C8 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ROCHESTER ELECTRONICS LLC | 8 | CASE 1206A-03 | unknown | CASE 1206A-03, CHIPFET-8 |