Filter Your Search
1 - 2 of 2 results
|
NTHD5903T1G
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 2.2 A | 155 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | SWITCHING | SILICON | R-XDSO-C8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | ChipFET | CHIPFET-8 | 8 | 1206A-03 | compliant | EAR99 | onsemi | |||
|
NTHD5903T1G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 2.2 A | 155 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-XDSO-C8 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 1206A-03, CHIPFET-8 | 8 | CASE 1206A-03 | unknown |