Filter Your Search
1 - 2 of 2 results
|
NTP4302G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 74 A | 9.3 mΩ | 722 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 175 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | LEAD FREE, CASE 221A-09, 3 PIN | 3 | CASE 221A-09 | unknown | |||||
|
NTP4302G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 74 A | 9.3 mΩ | 722 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 175 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | CASE 221A-09 | not_compliant | EAR99 |