Filter Your Search
1 - 1 of 1 results
|
NTR3161NT1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.3 A | 50 mΩ | 62 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 820 mW | 6.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 (TO-236) 3 LEAD | LEAD FREE, CASE 318-08, TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | onsemi |