Filter Your Search
1 - 2 of 2 results
|
NTS0102DP-Q100H
NXP Semiconductors
|
$0.4405 | Yes | Active | INTERFACE CIRCUIT | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP | 8 | SOT505-2 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||
|
NTS0102DP,125
NXP Semiconductors
|
$0.6906 | Yes | Active | 1.8 V | OPEN-DRAIN | 2 | LINE TRANSCEIVER | 8.5 ns | 1 | LATCH | 30 µA | 3.6 V | 1.65 V | YES | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 8 | SOT505-2 | compliant | EAR99 | 8542.39.00.01 | NXP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 |