Filter Your Search
1 - 2 of 2 results
![]() |
NTS0102GF,115
NXP Semiconductors
|
$0.3336 | Yes | Obsolete | 1.8 V | OPEN-DRAIN | 2 | LINE TRANSCEIVER | 8.5 ns | 1 | LATCH | 30 µA | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 500 µm | 2 mm | NXP SEMICONDUCTORS | SON | 1.35 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-1089, SON-8 | 8 | SOT1089 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||
![]() |
NTS0102GF
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 2.5 V | STANDARD | 2 | 2 | 8.8 ns | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 2 | 8.8 ns | 3.6 V | 1.65 V | 5.5 V | 2.3 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 1.35 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | SON | VSON, | 8 | unknown | EAR99 | 8542.39.00.01 | NXP |