Filter Your Search
1 - 10 of 18 results
|
19-213-GPC-R7L2N1L0E-3T-AM
Everlight Electronics Co Ltd
|
Check for Price | Active | PALE GREEN | 30 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 24.75 mcd | 561 nm | 120 deg | WATER CLEAR | AEC-Q101 | SINGLE | 0.014 cd | SINGLE COLOR LED | 12 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||
|
17-21/GPC-AK0M1B/4T
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | PALE GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 14.85 mcd | 561 nm | 140 deg | WATER CLEAR | SINGLE | 0.0072 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | |||||||
|
17-21/GPC-AK0M1B/3T
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | PALE GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 14.85 mcd | 561 nm | 140 deg | WATER CLEAR | SINGLE | 0.0072 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ROHS COMPLIANT, SMD, 2 PIN | |||||
|
EAST3224GA3
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | PALE GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 187.5 mcd | 561 nm | 20 deg | WATER CLEAR | SINGLE | 0.09 cd | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.6 mm | 1.8 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | |||||||
|
EAST16086GA9-AM
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | PALE GREEN | 20 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 24.75 mcd | 561 nm | 120 deg | WATER CLEAR | AEC-Q101 | SINGLE | 0.014 cd | SINGLE COLOR LED | 12 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | |||||
|
17-21-GPC-A0L1M2B0E-3T-AM
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | PALE GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 19.6 mcd | 561 nm | 140 deg | WATER CLEAR COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | unknown | EAR99 | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ||||||||
|
57-21-GPSC-U8M1N2A5E-BT8-AM
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | PALE GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 31.5 mcd | 561 nm | 120 deg | WATER CLEAR COLORLESS | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.5 mm | 4 mm | EVERLIGHT ELECTRONICS CO LTD | unknown | EAR99 | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, LCC4-2 | |||||||||
|
67-31E-GPSC-U8P2R1B7G-2T8-AM
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | PALE GREEN | 50 mA | 1 | YES | SURFACE MOUNT | 98.0 mcd | 561 nm | 120 deg | WATER CLEAR COLORLESS | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 3 | TR, 7 INCH | ROUND | 1.8 mm | EVERLIGHT ELECTRONICS CO LTD | unknown | EAR99 | 8541.40.20.00 | PLASTIC, LCC-3 | ||||||||||
|
EAPL3828GGA0
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | PALE GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 20.25 mcd | 565 nm | 120 deg | WATER CLEAR COLORLESS | AEC-Q101 | SEPARATE, 2 ELEMENTS | 0.0045 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.45 mm | 1.9 mm | 2.64 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||
|
67-22/G3G3C-B45/2T
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | PALE GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 565 nm | 120 deg | WATER CLEAR COLORLESS | SUPPORTS INFRARED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | ROUND | 3.4 mm | 1.9 mm | 2.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, LCC-4 |