Filter Your Search
1 - 1 of 1 results
|
NTTFS4H05NTAG
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 25 V | 1 | 22.4 A | 4.8 mΩ | 84 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46.3 W | 304 A | SWITCHING | SILICON | S-PDSO-F5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | WDFN8 3.3x3.3, 0.65P | MICRO-8 | 511AB | not_compliant | EAR99 | onsemi |