Filter Your Search
1 - 1 of 1 results
|
NUC505DS13Y
Nuvoton Technology Corp
|
Check for Price | Active | 32 | 100 MHz | 2097152 | 131072 | CORTEX-M4 | 12 MHz | 35 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 1 | 32 | 3 | 8 | 8 | YES | FLASH | 160 mA | 3.6 V | 3.3 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton |