Filter Your Search
1 - 1 of 1 results
|
NUC710ADN
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 80 MHz | 0 | ARM7 | 32 | 22 | 30 MHz | 71 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 4K-Byte I-Cache and 4K-Byte D-Cache | YES | NO | YES | FIXED POINT | NO | YES | YES | 2 | 6 | YES | 120 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,.87SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NUVOTON TECHNOLOGY CORP | LFQFP, QFP176,.87SQ,16 | compliant | 3A991.A.2 | 8542.31.00.01 |