Filter Your Search
1 - 2 of 2 results
|
NUD3160LT1G
onsemi
|
$0.2117 | Yes | Obsolete | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 150 mA | 60 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.11 mm | 1.3 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
SZNUD3160LT1G
onsemi
|
$0.4069 | Yes | Active | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | YES | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q101 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.11 mm | 1.3 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi |