Filter Your Search
1 - 5 of 5 results
|
NVD0.2EKK-M6
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 24 V | 75 V | 18 V | 23.76 V | 24.24 V | 1 | YES | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-G14 | e0 | Not Qualified | 85 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | DUAL | POWER-ONE INC | SMT-14 | compliant | ||||||||||
|
NVD0.2EKK-M6G
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 75 V | 18 V | 23 V | 25 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | 3.84 W | R-XDMA-G24 | 85 °C | 245 | 10 | 24 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.6 mm | 33 mm | BEL FUSE INC | , | compliant | EAR99 | ||||||||||
|
NVD0.2EKK-M6-G
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 75 V | 18 V | 23.76 V | 24.24 V | 1 | YES | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-G14 | Not Qualified | 85 °C | 245 | 10 | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | BEL FUSE INC | ROHS COMPLIANT, SMT-14 | compliant | EAR99 | ||||||||||
![]() |
NVD0.2EKK-M6-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 24 V | 75 V | 18 V | 23.76 V | 24.24 V | 1 | YES | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-G14 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 14 | |||||||
|
NVD0.2EKK-M6
Bel Fuse
|
Check for Price | No | Active | 24 V | 75 V | 18 V | 23.76 V | 24.24 V | 1 | YES | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-G14 | e0 | Not Qualified | 85 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | DUAL | BEL FUSE INC | SMT-14 | not_compliant | EAR99 |