Filter Your Search
1 - 1 of 1 results
|
NVD3055-150T4G-VF01
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 9 A | 150 mΩ | 30 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28.8 W | 28.8 W | 27 A | SWITCHING | SILICON | 75 ns | 105 ns | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369C | not_compliant | EAR99 | 8541.29.00.95 | 2019-05-13 | onsemi |