Filter Your Search
1 - 1 of 1 results
|
NVMJST1D6N04CTXG
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 10 | 40 V | 1 | 314 A | 1.65 mΩ | 338 mJ | 45 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 900 A | SILICON | R-PDSO-G10 | e4 | AEC-Q101 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | ONSEMI | 760AG | compliant | EAR99 | onsemi |