Filter Your Search
1 - 10 of 42 results
|
NX25P40-VNI-GT
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 40 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.72 mm | 4.85 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
NX25P10-VNI-G
Nexflash Technologies Inc
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | EEPROM | 20 | 100000 Write/Erase Cycles | 128000 | 131.072 k | SERIAL | SPI | 5 µA | 25 µA | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NEXFLASH TECHNOLOGIES INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
NX25P40-VPI-G
Nexflash Technologies Inc
|
Check for Price | Transferred | NEXFLASH TECHNOLOGIES INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NX25P40-VNI-C
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 40 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.72 mm | 4.85 mm | 3.9 mm | WINBOND ELECTRONICS CORP | not_compliant | EAR99 | 8542.32.00.51 | |||||||||
|
NX25P40-VPI-GT
Winbond Electronics Corp
|
Check for Price | Obsolete | WINBOND ELECTRONICS CORP | , | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NX25P40-VPI-GT
Nexflash Technologies Inc
|
Check for Price | Transferred | NEXFLASH TECHNOLOGIES INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NX25P10-VPI-GT
Nexflash Technologies Inc
|
Check for Price | Transferred | NEXFLASH TECHNOLOGIES INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NX25P40-VPI
Winbond Electronics Corp
|
Check for Price | Obsolete | WINBOND ELECTRONICS CORP | , | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NX25P40-VPI-C
Winbond Electronics Corp
|
Check for Price | Obsolete | WINBOND ELECTRONICS CORP | , | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NX25P40-VNI-G
Winbond Electronics Corp
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.72 mm | 4.85 mm | 3.9 mm | WINBOND ELECTRONICS CORP | 0.150 INCH, GREEN, SOIC-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 |