Filter Your Search
1 - 10 of 25 results
|
NX3008NBKW,115
Nexperia
|
$0.0721 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 350 mA | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -50 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SOT323, SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia | |||||||
|
NX3008NBK,215
Nexperia
|
$0.0950 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 400 mA | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -50 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||
|
NX3008NBKS,115
Nexperia
|
$0.1204 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 350 mA | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -50 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SOT-363, SC-88, 3 PIN | 6 | SOT363 | compliant | EAR99 | Nexperia | |||||||
|
NX3008NBKV,115
Nexperia
|
$0.1466 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 400 mA | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 390 mW | SWITCHING | SILICON | R-PDSO-F6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -50 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | SOT666, 6 PIN | 6 | SOT666 | compliant | EAR99 | Nexperia | ||||||
|
NX3008NBKT,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 350 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SC-75 | SOT416, SC-75, 3 PIN | 3 | SOT416 | unknown | EAR99 | ||||||||||||||||||||
|
NX3008NBKV,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | 400 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOT | SOT666, 6 PIN | 6 | SOT666 | compliant | EAR99 | ||||||||||||||||||||||
|
NX3008NBKV
Nexperia
|
Check for Price | Yes | Active | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | TIN | NEXPERIA | SMALL OUTLINE, R-PDSO-F6 | compliant | EAR99 | Nexperia | 2017-02-01 | |||||||||||||||||||||||||||||
|
NX3008NBK,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 400 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | ||||||||||||||||||||
|
NX3008NBKMB
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 530 mA | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PBCC-N3 | e3 | IEC-60134 | 1 | 150 °C | -50 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, U... more | unknown | EAR99 | ||||||||||||
|
NX3008NBKT
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 350 mA | 1.4 Ω | 2.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 770 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -50 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | 2017-02-01 |