Filter Your Search
1 - 3 of 3 results
|
NX3008PBKV,115
Nexperia
|
$0.1551 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 2 | 220 mA | 4.1 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 390 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | 6 | SOT666 | compliant | EAR99 | Nexperia | ||||||||
|
NX3008PBKV
NXP Semiconductors
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 220 mA | 4.1 Ω | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | 6 | unknown | EAR99 | ULTRA SMALL, PLASTIC PACKAGE-6 | ||||||||||||
|
NX3008PBKV
Nexperia
|
Check for Price | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 220 mA | 4.1 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 390 mW | 1.09 W | SWITCHING | SILICON | R-PDSO-F6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | 8541.21.00.95 | 2017-02-01 |