Filter Your Search
1 - 6 of 6 results
|
NX3L1T3157GMZ
NXP Semiconductors
|
$0.1012 | Yes | Active | SPDT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | 2019-12-03 | NXP | ||||||||||||||||||||||||||||||||||||||
|
NX3L1T3157GM,132
NXP Semiconductors
|
$0.1973 | Yes | Obsolete | 1.65 V | YES | 1.7 Ω | 40 mΩ | 120 ns | 90 ns | SPDT | CMOS | 1 | 1 | 90 dB | SEPARATE OUTPUT | 4.3 V | 1.4 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | NXP | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | 6 | SOT886 | ||||
|
NX3L1T3157GM-H
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 4.1 Ω | 90 ns | SPDT | CMOS | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SON, SOLCC6,.04,20 | |||||||||||||||||||||||
|
NX3L1T3157GM-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 4.1 Ω | 90 ns | SPDT | CMOS | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SON, SOLCC6,.04,20 | |||||||||||||||||||||||
|
NX3L1T3157GM,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.65 V | YES | 1.7 Ω | 40 mΩ | 120 ns | 90 ns | SPDT | CMOS | 1 | 1 | 90 dB | SEPARATE OUTPUT | 4.3 V | 1.4 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | NXP | SON | XSON-6 | 6 | SOT886 | ||||
|
NX3L1T3157GM
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 1.65 V | YES | 1.7 Ω | 40 mΩ | 120 ns | 90 ns | SPDT | CMOS | 1 | 1 | 90 dB | SEPARATE OUTPUT | 4.3 V | 1.4 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | NXP | SON | XSON-6 | 6 |