Filter Your Search
1 - 3 of 3 results
|
NX7102IDE
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 18 V | 4.75 V | 3 A | YES | BUCK | 380 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
NX7102IDE-TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12 V | 5 V | 18 V | 4.75 V | 3 A | YES | BUCK | 380 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | HSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
NX7102IDE
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 18 V | 4.75 V | 3 A | YES | BUCK | 380 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | HSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Microsemi Corporation |