Filter Your Search
1 - 10 of 83 results
|
CDO25145-25.175/28.321
Cardinal Components
|
Check for Price | Obsolete | 25.175 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 28.321 MHZ | 10 ns | NO | 10 ns | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | unknown | Clock | |||||||||||||||||
|
O-25.175-VX3F-T1
Jauch Quartz America
|
Check for Price | Obsolete | 25.175 MHz | 50 % | 2 TTL, 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||||
|
CDO251A2-FREQ1/FREQ2-OUT24
Cardinal Components
|
Check for Price | Obsolete | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | CDO | DUAL OUTPUT WITH 8 MHZ TO 50 MHZ | 10 ns | NO | 32 MHz | 8 MHz | 10 ns | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | unknown | Clock | |||||||||||||||
|
O-25.175-VX3Y-T1
Jauch Quartz America
|
Check for Price | Obsolete | 25.175 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||||
|
CDO251-1.8432/24.000
Cardinal Components
|
Check for Price | Obsolete | 1.8432 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 24 MHZ | 10 ns | NO | 10 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | unknown | Clock | |||||||||||||||||
|
CDO25145A2-14.31818/48.000
Cardinal Components
|
Check for Price | Obsolete | 14.3182 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 48 MHZ | 10 ns | NO | 10 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | unknown | Clock | ||||||||||||||||
|
CDO25145-14.31818/16.09824
Cardinal Components
|
Check for Price | Obsolete | 14.3182 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 16.09824 MHZ | 10 ns | NO | 10 ns | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | unknown | Clock | |||||||||||||||||
|
CDO25145A2-1.8432/24.000
Cardinal Components
|
Check for Price | Obsolete | 1.8432 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 24 MHZ | 10 ns | NO | 10 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | unknown | Clock | ||||||||||||||||
|
VCXO-251B-51.840MHZ
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 51.84 MHz | 45 % | 5 V | CMOS/LSTTL | 3 V | 2 V | 75 ppm | 120 MHz | 40 MHz | 45 mA | 5.25 V | 4.75 V | 60/40 % | HYBRID | Not Qualified | 70 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | KYOCERA CORP | unknown | Clock | DILCC6,.35 | ||||||||||
|
CDO25145-14.31818/48.000
Cardinal Components
|
Check for Price | Obsolete | 14.3182 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 48 MHZ | 10 ns | NO | 10 ns | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | unknown | Clock |