Filter Your Search
1 - 10 of 24 results
|
O-25.42650-VX3F-T1
Jauch Quartz America
|
Check for Price | Obsolete | 25.4265 MHz | 50 % | 2 TTL, 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | ||
|
O-25.42650-VX3S-T1
Jauch Quartz America
|
Check for Price | Obsolete | 25.4265 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS | TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | ||
|
O-25.42650-VX3A-T1
Jauch Quartz America
|
Check for Price | Obsolete | 25.4265 MHz | 100 % | 2 TTL, 15 pF | 5 V | CMOS | TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | ||
|
O-25.4265-VX3F
Jauch Quartz America
|
Check for Price | Obsolete | 25.4265 MHz | 50 % | 2 TTL, 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||
|
O-25.4265-VX3E
Jauch Quartz America
|
Check for Price | Obsolete | 25.4265 MHz | 100 % | 2 TTL, 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||
|
O-25.42650-VX3E-T1
Jauch Quartz America
|
Check for Price | Obsolete | 25.4265 MHz | 100 % | 2 TTL, 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | ||
|
O-25.4265-VX3T
Jauch Quartz America
|
Check for Price | Obsolete | 25.4265 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS | TR, 7 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||
|
O-25.4265-VX3A
Jauch Quartz America
|
Check for Price | Obsolete | 25.4265 MHz | 100 % | 2 TTL, 15 pF | 5 V | CMOS | TR, 7 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||
|
O-25.42650-VX3X-T1
Jauch Quartz America
|
Check for Price | Obsolete | 25.4265 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | ||
|
O-25.42650-VX3Y-T1
Jauch Quartz America
|
Check for Price | Obsolete | 25.4265 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock |