Filter Your Search
1 - 10 of 91 results
|
94HFB08WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
94HEB08WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
94HAB08WT
Grayhill Inc
|
$1.2830 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
94HBB08WR
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
94HCB08W
Grayhill Inc
|
$1.4290 | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.17 inch | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | ||||
|
94HBB08T
Grayhill Inc
|
$1.4868 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | GOLD | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
94HAB08RAT
Grayhill Inc
|
$1.6126 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
94HBB08RAT
Grayhill Inc
|
$2.1788 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
94HFB08WT
Grayhill Inc
|
$2.3378 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
94HAB08W
Grayhill Inc
|
$2.7459 | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 |