Parametric results for: octal transceiver registe... under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 22,077 results

|
-
-
-
-
-
-
-
-
-
-
Logic IC Type: REGISTERED BUS TRANSCEIVER
Select parts from the table below to compare.
Compare
Compare
SN74LVC652ADWE4
Texas Instruments
$0.3360 Yes Obsolete 1.8 V 8.4 ns 7.4 ns 1 8 YES SOP 50 pF BIDIRECTIONAL NO POSITIVE EDGE 3-STATE LVC/LCX/Z REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 24 mA 2 TRUE 10 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant 8542.39.00.01
CY74FCT2543CTSOC
Texas Instruments
$0.3810 Yes Yes Active 5 V 7 ns 8.5 ns 8 8 YES SOP BIDIRECTIONAL NO 3-STATE WITH SERIES RESISTOR FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 12 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant 8542.39.00.01 EAR99 Texas Instruments
CY74FCT543ATSOC
Texas Instruments
$0.4031 Yes Yes Active 5 V 8 ns 8.5 ns 8 8 YES SOP BIDIRECTIONAL NO 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant 8542.39.00.01 EAR99 Texas Instruments
CY74FCT2543ATSOC
Texas Instruments
$0.4132 Yes Yes Active 5 V 8 ns 8.5 ns 8 8 YES SOP BIDIRECTIONAL NO 3-STATE WITH SERIES RESISTOR FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 12 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant 8542.39.00.01 EAR99 Texas Instruments
CY74FCT646ATSOC
Texas Instruments
$0.4371 Yes Yes Active 5 V 6.3 ns 9 ns 8 8 YES SOP BIDIRECTIONAL NO POSITIVE EDGE 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 compliant 8542.39.00.01 EAR99 Texas Instruments
SN74AVC2T245RSWR
Texas Instruments
$0.4678 Yes Yes Active 1.5 V 5.1 ns 5.1 ns 1 2 YES VQCCN 15 pF BIDIRECTIONAL 3-STATE AVC REGISTERED BUS TRANSCEIVER CMOS COMMON CONTROL 12 mA 2 TRUE 16 µA 3.6 V 1.2 V INDUSTRIAL R-PQCC-N10 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY LCC10,.06X.07,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 550 µm 1.4 mm 1.8 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-288UDEE, QFN-10 10 compliant 8542.39.00.01 EAR99 Texas Instruments
74FCT543ATQG
Integrated Device Technology Inc
$0.5192 Yes Yes Transferred 5 V 8 ns 6.5 ns 1 8 YES SSOP BIDIRECTIONAL 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH INDEPENDENT CONTROL 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.661 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP QSOP-24 24 compliant 8542.39.00.01 EAR99 PCG24 1988-01-01
CY74FCT543TSOC
Texas Instruments
$0.5231 Yes Yes Active 5 V 12.5 ns 8.5 ns 8 8 YES SOP BIDIRECTIONAL NO 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant 8542.39.00.01 EAR99 Texas Instruments
CY74FCT646CTSOC
Texas Instruments
$0.5236 Yes Yes Active 5 V 5.7 ns 9 ns 8 8 YES SOP BIDIRECTIONAL NO POSITIVE EDGE 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 compliant 8542.39.00.01 EAR99 Texas Instruments
74FCT543CTSOG8
Integrated Device Technology Inc
$0.5250 Yes Yes Transferred 5 V 7 ns 5.3 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH INDEPENDENT CONTROL 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-24 24 compliant 8542.39.00.01 EAR99 PSG24 1988-01-01