Filter Your Search
1 - 4 of 4 results
|
OD1238-24LBXC
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 420 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 130 CFM | 70000 h | 54.6 dB | 10.16 mmH2O | 10.1 W | 3200 rpm | CE; CUL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 335.658 g | 120 mm | 38.5 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD1238-24LBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 150 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 89.5 CFM | 65000 h | 35.6 dB | 8.026 mmH2O | 4 W | 1975 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 258.548 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD1238-24LBIP55
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 150 mA | DC FAN | APPROVAL: TUV; UKCA | 89.5 CFM | 65000 h | 35.6 dB | 8.02 mmH2O | 4 W | 1975 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 258.54 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD1238-24LB
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 140 mA | DC FAN | APPROVAL: UL | 73 CFM | 65000 h | 33 dB | 3.302 mmH2O | 4 W | 1950 rpm | CUL; TUV | 75 °C | -20 °C | PBT | BALL | 120 mm | 326.59 g | 38.5 mm | 120 mm | KNIGHT ELECTRONICS INC | compliant | ROHS COMPLIANT |