Filter Your Search
1 - 10 of 27 results
|
OD6025-12LBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 80 mA | DC FAN | APPROVAL: TUV; UKCA | 14 CFM | 60000 h | 20 dB | 3.55 mmH2O | 1 W | 2480 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 60 mm | 63.5 g | 60 mm | 25 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD6025-24MB
Knight Electronics Inc
|
Check for Price | Yes | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown | |||||||||||||||||||||
|
OD6025-12HBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 150 mA | DC FAN | APPROVAL: TUV; UKCA | 25 CFM | 60000 h | 30 dB | 5.58 mmH2O | 1.8 W | 3975 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 60 mm | 63.5 g | 60 mm | 25 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD6025-12HSS
Knight Electronics Inc
|
Check for Price | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown | ||||||||||||||||||||||
|
OD6025-24HHB
Knight Electronics Inc
|
Check for Price | Yes | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown | |||||||||||||||||||||
|
OD6025-12LS
Knight Electronics Inc
|
Check for Price | Obsolete | DC FAN | KNIGHT ELECTRONICS INC | unknown | ||||||||||||||||||||||
|
OD6025-12HB02A
Knight Electronics Inc
|
Check for Price | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown | ||||||||||||||||||||||
|
OD6025-05LB
Knight Electronics Inc
|
Check for Price | Active | 5 V | 170 mA | DC FAN | APPROVAL: TUV; UL; UKCA | 15 CFM | 60000 h | 21.1 dB | 3.556 mmH2O | 900 mW | 2795 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | BALL | 60 mm | 63.503 g | 60 mm | 25 mm | KNIGHT ELECTRONICS INC | unknown | ||||
|
OD6025-24HB01A
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 120 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 25 CFM | 60000 h | 30 dB | 5.59 mmH2O | 2.8 W | 3975 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | BALL | 60 mm | 63.5 g | 25 mm | 60 mm | KNIGHT ELECTRONICS INC | compliant | |||
|
OD6025-12LB
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 80 mA | DC FAN | 13 CFM | 60000 h | 18 dB | 1.78 mmH2O | 1 W | 2500 rpm | TUV; UL | 70 °C | -10 °C | PBT | BALL | 60 mm | 68 g | 25 mm | 60 mm | KNIGHT ELECTRONICS INC | compliant |