Filter Your Search
1 - 2 of 2 results
|
OD7025-12HBXC
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 800 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 57 CFM | 70000 h | 54.3 dB | 11.43 mmH2O | 9.6 W | 6000 rpm | CE; CUL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 70 mm | 90.719 g | 70 mm | 25 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD7025-12HBXC01A
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 800 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 57 CFM | 70000 h | 54.3 dB | 11.43 mmH2O | 9.6 W | 6000 rpm | CE; CUL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 70 mm | 90.719 g | 70 mm | 25 mm | KNIGHT ELECTRONICS INC | compliant |