Filter Your Search
1 - 10 of 177 results
|
OF3249N-MS-FCBT
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 3.3 V | MICROELECTRONIC ASSEMBLY | NO | LAPIS SEMICONDUCTOR CO LTD | MODULE | , | 17 | unknown | 8542.39.00.01 | R-XXMA-X17 | 1 | 17 | UNSPECIFIED | RECTANGULAR | Not Qualified | TELECOM CIRCUIT | UNSPECIFIED | UNSPECIFIED | |||||||||||||||||||||||||||
|
OF3241N-FCYT
NeoPhotonics Corporporation
|
Check for Price | Contact Manufacturer | 1.435 µm | 1.25 µm | 1.62 µm | -27 dB | 10.7 Gbps | -27 dBm | 3.3 V | AVALANCHE PHOTODIODE | RECEIVER | IT ALSO HAVE RESPONSIVITY 0.75 A/W | AMPLIFIER | OC-192, SDH, SONET, STM-64 | SMF | 0.8 A/W | 3.5 V | 3.1 V | FC CONNECTOR | SURFACE MOUNT | YES | 2.95 mm | 10.75 mm | 8 inch | NEOPHOTONICS CORP | unknown | |||||||||||||||||||||
|
OF3242N-LCB
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.435 µm | 1.25 µm | 1.62 µm | -27 dB | 10 Gbps | -27 dBm | 3.3 V | AVALANCHE PHOTODIODE | RECEIVER | OTHER VALUE FOR RESPONSIVITY: 0.85A/W | AMPLIFIER | OC-192, SDH, SONET, STM-64 | SMF | DIGITAL | 0.8 A/W | 3.5 V | 3.1 V | e0 | LC CONNECTOR | SURFACE MOUNT | BUTTERFLY | YES | TIN LEAD | 2.95 mm | 26.25 mm | 8 inch | LAPIS SEMICONDUCTOR CO LTD | BUTTERFLY | unknown | ||||||||||||||||
|
OF3242N-MUBT
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.435 µm | 1.25 µm | 1.62 µm | -27 dB | 10 Gbps | -27 dBm | 3.3 V | AVALANCHE PHOTODIODE | RECEIVER | OTHER VALUE FOR RESPONSIVITY: 0.85A/W | AMPLIFIER | OC-192, SDH, SONET, STM-64 | SMF | DIGITAL | 0.8 A/W | 3.5 V | 3.1 V | e0 | MU CONNECTOR | SURFACE MOUNT | BUTTERFLY | YES | TIN LEAD | 2.95 mm | 26.25 mm | 8 inch | LAPIS SEMICONDUCTOR CO LTD | BUTTERFLY | unknown | ||||||||||||||||
|
OF3241N-FCB
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.55 µm | RECEIVER | 3.5 V | -20 °C | 85 °C | LAPIS SEMICONDUCTOR CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
OF3241N-LCBT
NeoPhotonics Corporporation
|
Check for Price | Contact Manufacturer | 1.435 µm | 1.25 µm | 1.62 µm | -27 dB | 10.7 Gbps | -27 dBm | 3.3 V | AVALANCHE PHOTODIODE | RECEIVER | IT ALSO HAVE RESPONSIVITY 0.75 A/W | AMPLIFIER | OC-192, SDH, SONET, STM-64 | SMF | 0.8 A/W | 3.5 V | 3.1 V | LC CONNECTOR | SURFACE MOUNT | YES | 2.95 mm | 10.75 mm | 8 inch | NEOPHOTONICS CORP | unknown | |||||||||||||||||||||
|
OF3242N-MUB
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.435 µm | 1.25 µm | 1.62 µm | -27 dB | 10 Gbps | -27 dBm | 3.3 V | AVALANCHE PHOTODIODE | RECEIVER | OTHER VALUE FOR RESPONSIVITY: 0.85A/W | AMPLIFIER | OC-192, SDH, SONET, STM-64 | SMF | DIGITAL | 0.8 A/W | 3.5 V | 3.1 V | e0 | MU CONNECTOR | SURFACE MOUNT | BUTTERFLY | YES | TIN LEAD | 2.95 mm | 26.25 mm | 8 inch | OKI ELECTRIC INDUSTRY CO LTD | BUTTERFLY | unknown | ||||||||||||||||
|
OF3242N-MUT
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.435 µm | 1.25 µm | 1.62 µm | -27 dB | 10 Gbps | -27 dBm | 3.3 V | AVALANCHE PHOTODIODE | RECEIVER | OTHER VALUE FOR RESPONSIVITY: 0.85A/W | AMPLIFIER | OC-192, SDH, SONET, STM-64 | SMF | DIGITAL | 0.8 A/W | 3.5 V | 3.1 V | e0 | MU CONNECTOR | SURFACE MOUNT | BUTTERFLY | YES | TIN LEAD | 2.95 mm | 26.25 mm | 8 inch | OKI ELECTRIC INDUSTRY CO LTD | BUTTERFLY | unknown | ||||||||||||||||
|
OF3249N-MS-MUBT
NeoPhotonics Corporporation
|
Check for Price | Contact Manufacturer | 3.3 V | MICROELECTRONIC ASSEMBLY | NO | NEOPHOTONICS CORP | MODULE | , | 17 | unknown | 8542.39.00.01 | R-XXMA-X17 | 1 | 17 | UNSPECIFIED | RECTANGULAR | Not Qualified | TELECOM CIRCUIT | UNSPECIFIED | UNSPECIFIED | |||||||||||||||||||||||||||
|
OF3249N-MS-MUB
NeoPhotonics Corporporation
|
Check for Price | Contact Manufacturer | 3.3 V | MICROELECTRONIC ASSEMBLY | NO | NEOPHOTONICS CORP | MODULE | , | 17 | unknown | 8542.39.00.01 | R-XXMA-X17 | 1 | 17 | UNSPECIFIED | RECTANGULAR | Not Qualified | TELECOM CIRCUIT | UNSPECIFIED | UNSPECIFIED |