Filter Your Search
1 - 3 of 3 results
|
OFM-5001
Mean Well
|
Check for Price | No | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1 A | 1 | AC-DC UNREGULATED POWER SUPPLY MODULE | 63 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 5 W | 150 ms | UL, TUV | 60 °C | -10 °C | 45 mm | 58 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | ||||||||||||||||
|
OFM-5001/M
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | ASTRODYNE TDI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
OFM-5001
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 100 V | 5 V | 264 V | 90 V | 4.7 V | 5.3 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 5 W | R-XDMA-P5 | 55 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 57.91 mm | 21.5 mm | ASTRODYNE TDI CORP | PACKAGE-9/5 | compliant | EAR99 |