Filter Your Search
1 - 6 of 6 results
|
OJE-SH-112LMH,000
TE Connectivity
|
$1.8770 | Yes | Active | 200 mW | 720 Ω | 8 A | 277 V | 30 V | 8 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 12 V | 3000 Vrms | 750 Vrms | CSA; TUV; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||
|
OJE-SH-112LMH,095
TE Connectivity
|
Check for Price | Active | 200 mW | 720 Ω | 3 A | 250 V | 28 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 12 V | 3A@250VAC | 3A@28VDC | 15 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
OJE-SH-112LMHF,095
TE Connectivity
|
Check for Price | Active | 200 mW | 720 Ω | 3 A | 250 V | 28 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 12 V | 3A@250VAC | 3A@28VDC | 15 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
OJE-SH-112LMH-WG
TE Connectivity
|
Check for Price | Yes | Active | 200 mW | 720 Ω | 8 A | 277 V | 30 V | 8 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 3000 Vrms | 750 Vrms | 50 °C | 70 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 9 g | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||
|
OJE-SH-112LMH.095
TE Connectivity
|
Check for Price | Active | 200 mW | 720 Ω | 3 A | 265 V | 30 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 12 V | 3A@265VAC | 3A@30VDC | 15 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
OJE-SH-112LMHF,000
TE Connectivity
|
Check for Price | Yes | Active | 200 mW | 720 Ω | 8 A | 277 V | 30 V | 8 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 3000 Vrms | 750 Vrms | 50 °C | 70 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 9 g | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.41.00.20 | TE Connectivity |