Filter Your Search
1 - 10 of 484 results
|
OM6050SJ
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 100 A | 14 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 W | 235 A | SWITCHING | SILICON | TO-267AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, TO-267, 3 PIN | not_compliant | EAR99 | |||||||
|
OM6055SJ
Omnirel Corp
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 800 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 W | 30 A | SWITCHING | SILICON | TO-267AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | TO-267, 3 PIN | unknown | EAR99 | |||||||
|
OM60N06SA
Omnirel Corp
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 60 A | 25 mΩ | 520 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 220 A | SWITCHING | SILICON | TO-254AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | |||||||||
|
OM6059SB
Omnirel Corp
|
Check for Price | Transferred | N-CHANNEL | NO | COMPLEX | 3 | 600 V | 1 | 48 A | 140 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 570 W | 110 A | SWITCHING | SILICON | R-CSFM-D3 | Not Qualified | 150 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | OMNIREL CORP | HERMETIC SEALED PACKAGE-3 | unknown | EAR99 | |||||||||||
|
OM6004ST
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 4.5 A | 1.6 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 18 A | SWITCHING | SILICON | TO-257AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-257AA | 3 | ||||
|
OM6026SCT
Omnirel Corp
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 22 A | 270 mΩ | HIGH RELIABILITY | 1200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | Not Qualified | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | ||||||||||||
|
OM6024SCT
Omnirel Corp
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 13 A | 400 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 A | SWITCHING | SILICON | TO-259AA | R-MSFM-P3 | Not Qualified | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | |||||||||||||
|
OM6051SJV
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 55 A | 30 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 135 A | SWITCHING | SILICON | TO-267AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | TO-267AA | 3 | |||||
|
OM6010SA
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 18 A | 180 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | 1 | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||
|
OM6011SMT
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 28 | 400 V | 1 | 10 A | 600 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | S-CQCC-N28 | e0 | Not Qualified | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | INFINEON TECHNOLOGIES AG | CHIP CARRIER, S-CQCC-N28 | compliant | EAR99 |