Filter Your Search
1 - 2 of 2 results
|
OMAP3515ECBCA
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32768 | 59 MHz | 15 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 32 | 32 | 32 | MROM | 1.91 V | 1.71 V | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA515,26X26,20 | 515 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||
|
OMAP3515ECBC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32768 | 59 MHz | 15 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 32 | 32 | 32 | MROM | 1.91 V | 1.71 V | OTHER | S-PBGA-B515 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA515,26X26,20 | 515 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |