Filter Your Search
1 - 10 of 20 results
|
OMAPL138BGWTMEP
Texas Instruments
|
$48.8647 | Yes | No | Active | YES | 1.2 V | SoC | CMOS | 1.32 V | 1.14 V | MILITARY | S-PBGA-B361 | e0 | 3 | 125 °C | -55 °C | 220 | 20 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,32 | 361 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments | |||||||||||||||||||||
|
OMAPL138BZCEA3E
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | 1.35 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361 | 361 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
OMAPL138BZCE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | OTHER | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361 | 361 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
V62/12605-01XE
Texas Instruments
|
Check for Price | Yes | No | Active | 32 | 345 MHz | 8192 | 16 | 23 | 30 MHz | 8 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 80 | 8 | 8 | MROM | 1.32 V | 1.14 V | MILITARY | S-PBGA-B361 | e0 | 3 | 125 °C | -55 °C | 220 | 20 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 361 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
OMAPL138BZWTA3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, NFBGA-361 | 361 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
OMAPL138BZWT4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | OTHER | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,32 | 361 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
OMAPL138BZWTD3
Texas Instruments
|
Check for Price | Obsolete | YES | 1.2 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B361 | 90 °C | -40 °C | 361 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | TEXAS INSTRUMENTS INC | BGA | BGA, | 361 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
OMAPL138BZWTA3E
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | 1.35 V | 950 mV | S-PBGA-B361 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,32 | 361 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
OMAPL138BZCED4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,25 | 361 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
OMAPL138BZCED4E
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | 1.35 V | 950 mV | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,25 | 361 | compliant | 8542.31.00.01 |