Filter Your Search
1 - 9 of 9 results
|
OMAPL138BZCEA3E
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | 1.35 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361 | 361 | compliant | 8542.31.00.01 | |||
|
OMAPL138BZCE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | OTHER | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361 | 361 | compliant | 8542.31.00.01 | |||
|
OMAPL138BZCED4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,25 | 361 | compliant | 8542.31.00.01 | ||
|
OMAPL138BZCED4E
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | 1.35 V | 950 mV | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,25 | 361 | compliant | 8542.31.00.01 | ||||
|
OMAPL138BZCED3
Texas Instruments
|
Check for Price | Obsolete | YES | 1.2 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B361 | 90 °C | -40 °C | 361 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | TEXAS INSTRUMENTS INC | BGA | BGA, | 361 | unknown | 8542.31.00.01 | |||||||||||||||
|
OMAPL138BZCE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | OTHER | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361 | 361 | compliant | 8542.31.00.01 | |||
|
OMAPL138BZCEA4
Texas Instruments
|
Check for Price | Obsolete | YES | 1.2 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B361 | 105 °C | -40 °C | 361 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | TEXAS INSTRUMENTS INC | BGA | BGA, | 361 | unknown | 8542.31.00.01 | |||||||||||||||
|
OMAPL138BZCEA3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361 | 361 | compliant | 8542.31.00.01 | ||
|
OMAPL138BZCEA3R
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1.2 V | SoC | CMOS | 1.32 V | 1.14 V | S-PBGA-B361 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361 | 361 | compliant | 8542.31.00.01 |