Filter Your Search
1 - 6 of 6 results
|
OMIH-SH-112L,394
TE Connectivity
|
$2.1281 | Yes | Obsolete | 540 mW | 270 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 9 V | 1.2 V | 12 V | 16A@240VAC | 16A@30VDC | 1 GΩ | 20 ms | 8 ms | CSA; SEMKO; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | BOX | 1 FORM C | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||
|
OMIH-SH-112L.394
TE Connectivity
|
Check for Price | Active | 540 mW | 270 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 9 V | 1.2 V | 12 V | 16A@250VAC | 16A@30VDC | 20 ms | 8 ms | CSA; SEMKO; UL; VDE | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.50 | |||||||||||||||||
|
OMIH-SH-112L,300
TE Connectivity
|
Check for Price | Obsolete | 540 mW | 270 Ω | 16 A | 240 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 9 V | 1.2 V | 12 V | 16A@240VAC | 16A@30VDC | 20 ms | 8 ms | CSA; SEMKO; UL; VDE | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm X 12.8mm X 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.50 | ||||||||||||||||
|
OMIH-SH-112LM,300
TE Connectivity
|
Check for Price | Yes | Obsolete | 12 V | 540 mW | 270 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 9 V | 1.2 V | 12 V | 4000VA@250VAC | 16A@240VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 1 GΩ | 20 ms | 8 ms | CSA; SEMKO; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | 5 | BOX | 1 FORM A | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | 29.2mm x 12.8mm x 20.6mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||
|
OMIH-SH-112LM.394
TE Connectivity
|
Check for Price | Active | 540 mW | 270 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 9 V | 1.2 V | 12 V | 16A@250VAC | 16A@30VDC | 20 ms | 8 ms | CSA; SEMKO; UL; VDE | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.50 | |||||||||||||||||
|
OMIH-SH-112LM,394
TE Connectivity
|
Check for Price | Yes | Obsolete | 12 V | 540 mW | 270 Ω | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 9 V | 1.2 V | 12 V | 4000VA@250VAC | 16A@240VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 1 GΩ | 20 ms | 8 ms | CSA; SEMKO; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER TIN ALLOY | PANEL MOUNT | 5 | BOX | 1 FORM A | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | 29.2mm x 12.8mm x 20.6mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |