Filter Your Search
1 - 10 of 161 results
|
OP05EZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 600 µV | 0.3 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 150000 | R-GDIP-T8 | Not Qualified | e0 | 123 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||||||
|
OP05N
Analog Devices Inc
|
Check for Price | No | Obsolete | 150 µV | 0.3 V/us | 2 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 600 | 200000 | R-XUUC-N7 | Not Qualified | e0 | 114 dB | 70 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | 2.57 X 1.32 MM, DIE-7 | compliant | DIE | 7 | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP05CZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.6 mV | 0.3 V/us | 9 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | NO | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||||||
|
OP05Z
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 700 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 150000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP05NBC
Precision Monolithics Inc
|
Check for Price | Transferred | 150 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | OTHER | 200000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
OP05AZ
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 240 µV | 0.3 V/us | 4 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 300000 | R-GDIP-T8 | Not Qualified | e0 | 123 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.31.00.01 | ||||||
|
OP05CJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.6 mV | 0.3 V/us | 9 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | NO | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | TO-99, 8 PIN | unknown | |||||||||||||||||
|
OP05EJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 600 µV | 0.3 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 600 | O-MBCY-W8 | e0 | 123 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99, 8 PIN | unknown | TO-99 | 8 | |||||||||||||||||||
|
OP05NTAC
Precision Monolithics Inc
|
Check for Price | Obsolete | 250 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | OTHER | 200000 | Not Qualified | 125 °C | 25 °C | MIL-STD-883 Class S (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
OP05J
Calogic Inc
|
Check for Price | No | Active | 700 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 150000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CALOGIC LLC | , CAN8,.2 | compliant | BCY | 8 | EAR99 | 8542.90.00.00 |