Filter Your Search
1 - 10 of 497 results
|
OP07CDR
Texas Instruments
|
$0.2534 | Yes | Yes | Active | 15 V | YES | -15 V | BIPOLAR | 1 | 4.5 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 9 nA | 12 nA | 97 dB | 120 dB | YES | 250 µV | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 0.3 V/us | 22 V | 600 | 100000 | NO | |||||
|
OP07CD
Texas Instruments
|
$0.3390 | No | Obsolete | 15 V | YES | -15 V | BIPOLAR | 1 | 4.5 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 9 nA | 12 nA | 97 dB | 120 dB | YES | 250 µV | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 0.3 V/us | 22 V | 600 | 100000 | NO | ||||||
|
OP07CPE4
Texas Instruments
|
$0.4208 | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | 4.5 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 9 nA | 12 nA | 100 dB | 120 dB | YES | 250 µV | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 0.3 V/us | 22 V | 600 | 100000 | NO | |||||||
|
OP-07DPSR
Texas Instruments
|
$0.4238 | Yes | Yes | Active | 15 V | YES | -15 V | BIPOLAR | 1 | 4.5 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 14 nA | 12 nA | 94 dB | 110 dB | YES | 150 µV | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 0.3 V/us | 22 V | 600 | 100000 | NO | 6 nA | ||||
|
OP07CDRG4
Texas Instruments
|
$0.4408 | No | Obsolete | 15 V | YES | -15 V | BIPOLAR | 1 | 4.5 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 9 nA | 12 nA | 97 dB | 120 dB | YES | 250 µV | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 0.3 V/us | 22 V | 600 | 100000 | NO | ||||||
|
OP07DDR
Texas Instruments
|
$0.4958 | Yes | Yes | Active | 15 V | YES | -15 V | BIPOLAR | 1 | 4.5 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 14 nA | 12 nA | 94 dB | 110 dB | YES | 150 µV | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 0.3 V/us | 22 V | 600 | 100000 | NO | 6 nA | ||||
|
OP07DD
Texas Instruments
|
$0.7673 | Yes | Yes | Active | 15 V | YES | -15 V | BIPOLAR | 1 | 4.5 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 14 nA | 12 nA | 94 dB | 110 dB | YES | 150 µV | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 0.3 V/us | 22 V | 600 | 100000 | NO | 6 nA | ||||
|
OP07CSZ-REEL7
Analog Devices Inc
|
$1.1514 | No | Yes | Not Recommended | 15 V | YES | -15 V | BIPOLAR | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 9 nA | 7 nA | 97 dB | 120 dB | YES | 250 µV | YES | -22 V | 0.1 V/us | 0.3 V/us | 22 V | 600 | 100000 | R-8 | ||||||||||
|
OP07CP
Texas Instruments
|
$1.2238 | Yes | Yes | Active | 15 V | NO | -15 V | BIPOLAR | 1 | 4.5 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 9 nA | 12 nA | 97 dB | 120 dB | YES | 250 µV | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 0.3 V/us | 22 V | 600 | 100000 | NO | ||||||
|
OP07DRZ
Analog Devices Inc
|
$1.2385 | No | Yes | Active | 5 V | YES | -5 V | BIPOLAR | 1 | 1.85 mA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 1 nA | 1 nA | 127 dB | YES | 350 µV | YES | -18 V | 0.2 V/us | 18 V | 600 | 1000000 | R-8 |