Filter Your Search
1 - 7 of 7 results
|
OP15AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 900 µV | 13 V/us | 110 pA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | -22 V | 10 V/us | 22 V | MILITARY | 6000 | 35000 | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
OP15AJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 900 µV | 13 V/us | 9 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | -22 V | 10 V/us | 22 V | MILITARY | 6000 | 35000 | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||
|
OP15AJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 900 µV | 13 V/us | 9 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 6000 | O-XBCY-W8 | 97 dB | 125 °C | -55 °C | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99, 8 PIN | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
OP15AJ/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 900 µV | 13 V/us | 110 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 6000 | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
OP15AJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 900 µV | 13 V/us | 110 pA | 4 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | -22 V | 10 V/us | 22 V | MILITARY | 6000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
OP15AJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 900 µV | 13 V/us | 9 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | -22 V | 10 V/us | 22 V | MILITARY | 6000 | 35000 | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||
|
OP-15AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 900 µV | 13 V/us | 110 pA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | -22 V | 10 V/us | 22 V | MILITARY | 6000 | 35000 | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |