Filter Your Search
1 - 10 of 1,172 results
|
OP2177ARZ-REEL7
Analog Devices Inc
|
$2.9551 | No | Yes | Active | 2 | BIPOLAR | e3 | 125 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 2 nA | 118 dB | 125 dB | YES | 100 µV | R-PDSO-G8 | NO | YES | YES | 1 | -18 V | -5 V | PLASTIC/EPOXY | SOP8,.25 | 260 | NO | NO | Not Qualified | 0.7 V/us | 1.2 mA | 18 V | 5 V | AUTOMOTIVE | GULL WING | DUAL | 30 | 1300 | 1000000 | NO | |||||||||||||
|
OP2177ARMZ-R7
Analog Devices Inc
|
$3.4144 | No | Yes | Active | 2 | BIPOLAR | e3 | 125 °C | -40 °C | 8 | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | 650 µm | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 8 | RM-8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 2 nA | 125 dB | YES | 100 µV | S-PDSO-G8 | NO | YES | YES | 1 | -18 V | -5 V | PLASTIC/EPOXY | TSSOP8,.19 | 260 | NO | NO | Not Qualified | 0.7 V/us | 1.2 mA | 18 V | 5 V | AUTOMOTIVE | GULL WING | DUAL | 30 | 1300 | 1000000 | NO | EAR99 | |||||||||||||
|
OP2177ARZ
Analog Devices Inc
|
$3.5801 | No | Yes | Active | 2 | BIPOLAR | e3 | 125 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 2 nA | 118 dB | 125 dB | YES | 100 µV | R-PDSO-G8 | NO | YES | YES | 1 | -18 V | -5 V | PLASTIC/EPOXY | SOP8,.25 | 260 | NO | NO | Not Qualified | 0.7 V/us | 1.2 mA | 18 V | 5 V | AUTOMOTIVE | GULL WING | DUAL | 30 | 1300 | 1000000 | NO | ||||||||||||||
|
OP2177ARMZ
Analog Devices Inc
|
$4.3872 | No | Yes | Active | 2 | BIPOLAR | e3 | 125 °C | -40 °C | 8 | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | 650 µm | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 8 | RM-8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 2 nA | 125 dB | YES | 100 µV | S-PDSO-G8 | NO | YES | YES | 1 | -18 V | -5 V | PLASTIC/EPOXY | TSSOP8,.19 | 260 | NO | NO | Not Qualified | 0.7 V/us | 1.2 mA | 18 V | 5 V | AUTOMOTIVE | GULL WING | DUAL | NOT SPECIFIED | 1300 | 1000000 | NO | |||||||||||||||
|
OP2177ARMZ-REEL
Analog Devices Inc
|
$4.4620 | No | Yes | Active | 2 | BIPOLAR | e3 | 125 °C | -40 °C | 8 | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | 650 µm | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 8 | RM-8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 2 nA | 125 dB | YES | 100 µV | S-PDSO-G8 | NO | YES | YES | 1 | -18 V | -5 V | PLASTIC/EPOXY | TSSOP8,.19 | 260 | NO | NO | Not Qualified | 0.7 V/us | 1.2 mA | 18 V | 5 V | AUTOMOTIVE | GULL WING | DUAL | 30 | 1300 | 1000000 | NO | EAR99 | |||||||||||||
|
OP2177ARZ-REEL
Analog Devices Inc
|
$4.5008 | No | Yes | Active | 2 | BIPOLAR | e3 | 125 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 2 nA | 118 dB | 125 dB | YES | 100 µV | R-PDSO-G8 | NO | YES | YES | 1 | -18 V | -5 V | PLASTIC/EPOXY | SOP8,.25 | 260 | NO | NO | Not Qualified | 0.7 V/us | 1.2 mA | 18 V | 5 V | AUTOMOTIVE | GULL WING | DUAL | NOT SPECIFIED | 1300 | 1000000 | NO | |||||||||||||
|
OP215A
TT Electronics OPTEK Technology
|
$5.7765 | Obsolete | HIGH COUPLING EFFICIENCY | 1 | 125 °C | -65 °C | OPTEK TECHNOLOGY INC | unknown | 8541.40.20.00 | TT Electronics | 3A001.A.2.B | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | SINGLE | 100 mA | INFRARED LED | 890 nm | ROUND | 1.35 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP213FSZ-REEL7
Analog Devices Inc
|
$6.5481 | No | Yes | Active | 2 | BIPOLAR | e3 | 85 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 700 nA | 87 dB | 94 dB | YES | 325 µV | R-PDSO-G8 | YES | 1 | -18 V | -15 V | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | 1.2 V/us | 5 mA | 18 V | 15 V | INDUSTRIAL | GULL WING | DUAL | 30 | 3400 | 2000000 | ROHS COMPLIANT, MS-012AA, SOIC-8 | 650 nA | 0.6 V/us | |||||||||||||||
|
OP213FSZ
Analog Devices Inc
|
$7.0771 | No | Yes | Active | 2 | BIPOLAR | e3 | 85 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 700 nA | 87 dB | 94 dB | YES | 325 µV | R-PDSO-G8 | YES | 1 | -18 V | -15 V | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | 1.2 V/us | 5 mA | 18 V | 15 V | INDUSTRIAL | GULL WING | DUAL | 30 | 3400 | 2000000 | ROHS COMPLIANT, MS-012AA, SOIC-8 | 650 nA | 0.6 V/us | ||||||||||||||||
|
OP213FSZ-REEL
Analog Devices Inc
|
$8.5372 | No | Yes | Active | 2 | BIPOLAR | e3 | 85 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 700 nA | 87 dB | 94 dB | YES | 325 µV | R-PDSO-G8 | YES | 1 | -18 V | -15 V | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | 1.2 V/us | 5 mA | 18 V | 15 V | INDUSTRIAL | GULL WING | DUAL | 30 | 3400 | 2000000 | ROHS COMPLIANT, MS-012AA, SOIC-8 | 650 nA | 0.6 V/us |